Print Page
Image is for illustrative purposes only. Please refer to product description.

648 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 10+ | $0.533 |
| 25+ | $0.477 |
| 50+ | $0.420 |
| 100+ | $0.364 |
| 250+ | $0.327 |
| 500+ | $0.291 |
| 1000+ | $0.267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG6968UDM-7
Newark Part No.28AK8423
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id6.5A
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel6.5A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-26
No. of Pins6Pins
Power Dissipation N Channel850mW
Power Dissipation P Channel850mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
6.5A
Continuous Drain Current Id P Channel
6.5A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
850mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
SOT-26
Power Dissipation N Channel
850mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
