Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMMT3904W
Newark Part No.
Full Reel86AK4750
Re-Reel65T8215
Cut Tape65T8215
Your Part Number
3,090 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.452 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 10+ | $0.352 |
| 25+ | $0.248 |
| 50+ | $0.209 |
| 100+ | $0.178 |
| 250+ | $0.148 |
| 500+ | $0.128 |
| 1000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.144 |
| 6000+ | $0.130 |
| 12000+ | $0.119 |
| 18000+ | $0.111 |
| 30000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMMT3904W
Newark Part No.
Full Reel86AK4750
Re-Reel65T8215
Cut Tape65T8215
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN200mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN300MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DMMT3904W is a NPN matched pair small signal Transistor Array offers 2% matching on current gain (hFE) and 2mV matching on base-emitter voltage (VBE). The bipolar transistor array is suitable for current mirrors, differential and instrumentation amplifiers and comparators.
- UL94V-0 Flammability rating
- High collector current
- Fully internally isolated in a small surface-mount package
- Halogen-free, Green device
- -65 to 150°C Operating temperature range
Applications
Defence, Military & Aerospace, Automotive, Power Management, Sensing & Instrumentation, Industrial
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
300MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DMMT3904W
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
