Print Page
Image is for illustrative purposes only. Please refer to product description.

605 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 10+ | $0.593 |
| 25+ | $0.531 |
| 50+ | $0.470 |
| 100+ | $0.409 |
| 250+ | $0.369 |
| 500+ | $0.329 |
| 1000+ | $0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2041LSD-13
Newark Part No.88AH8622
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id7.63A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel7.63A
Continuous Drain Current Id P Channel7.63A
Drain Source On State Resistance N Channel0.028ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.16W
Power Dissipation P Channel1.16W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
7.63A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
1.16W
Product Range
-
MSL
-
Drain Source Voltage Vds
20V
Continuous Drain Current Id
7.63A
Continuous Drain Current Id N Channel
7.63A
Drain Source On State Resistance N Channel
0.028ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.16W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
