Print Page
Image is for illustrative purposes only. Please refer to product description.
1,295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.710 |
10+ | $0.458 |
25+ | $0.407 |
50+ | $0.355 |
100+ | $0.304 |
250+ | $0.275 |
500+ | $0.245 |
1000+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3025LFDF-7
Newark Part No.12AC0706
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8.3A
Drain Source On State Resistance0.0205ohm
On Resistance Rds(on)0.0205ohm
Transistor Case StyleUDFN2020
Transistor MountingSurface Mount
Power Dissipation Pd660mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation660mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0205ohm
Transistor Case Style
UDFN2020
Power Dissipation Pd
660mW
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
8.3A
On Resistance Rds(on)
0.0205ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
660mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability