Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3190LDW-7
Newark Part No.
Full Reel07AH3776
Re-Reel07AH3775
Cut Tape07AH3775
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.430 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 10+ | $0.277 |
| 25+ | $0.246 |
| 50+ | $0.215 |
| 100+ | $0.184 |
| 250+ | $0.164 |
| 500+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.107 |
| 6000+ | $0.103 |
| 12000+ | $0.099 |
| 18000+ | $0.094 |
| 30000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3190LDW-7
Newark Part No.
Full Reel07AH3776
Re-Reel07AH3775
Cut Tape07AH3775
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id1A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel1A
Continuous Drain Current Id P Channel1A
Drain Source On State Resistance N Channel0.122ohm
Drain Source On State Resistance P Channel0.122ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel320mW
Power Dissipation P Channel320mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
1A
Drain Source On State Resistance P Channel
0.122ohm
No. of Pins
6Pins
Power Dissipation P Channel
320mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
1A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
1A
Drain Source On State Resistance N Channel
0.122ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
320mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for DMN3190LDW-7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
