Print Page
Image is for illustrative purposes only. Please refer to product description.
2,419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.700 |
| 25+ | $0.627 |
| 50+ | $0.555 |
| 100+ | $0.482 |
| 250+ | $0.399 |
| 500+ | $0.316 |
| 1000+ | $0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN4031SSD-13
Newark Part No.28AK8584
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id5.2A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel5.2A
Continuous Drain Current Id P Channel5.2A
Drain Source On State Resistance N Channel0.031ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.6W
Power Dissipation P Channel2.6W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
5.2A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
2.6W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
40V
Continuous Drain Current Id
5.2A
Continuous Drain Current Id N Channel
5.2A
Drain Source On State Resistance N Channel
0.031ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.6W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability