Print Page
Image is for illustrative purposes only. Please refer to product description.
1,360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 10+ | $0.352 |
| 25+ | $0.314 |
| 50+ | $0.274 |
| 100+ | $0.236 |
| 250+ | $0.211 |
| 500+ | $0.186 |
| 1000+ | $0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN53D0LDWQ-7
Newark Part No.12AJ7121
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds50V
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id460mA
Continuous Drain Current Id N Channel460mA
Continuous Drain Current Id P Channel460mA
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel400mW
Power Dissipation P Channel400mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id
460mA
Continuous Drain Current Id P Channel
460mA
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
400mW
Product Range
-
MSL
-
Drain Source Voltage Vds
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
460mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
400mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability