Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN62D0UDW-7
Newark Part No.39AH6600
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id350mA
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel350mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel410mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
350mA
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
350mA
Drain Source On State Resistance N Channel
2ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
410mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate