Print Page
Image is for illustrative purposes only. Please refer to product description.
2,520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.510 | 
| 10+ | $0.313 | 
| 25+ | $0.274 | 
| 50+ | $0.237 | 
| 100+ | $0.198 | 
| 250+ | $0.173 | 
| 500+ | $0.148 | 
| 1000+ | $0.133 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP56D0UV-7
Newark Part No.28AK8795
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds50V
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id160mA
Continuous Drain Current Id N Channel160mA
Continuous Drain Current Id P Channel160mA
Drain Source On State Resistance N Channel4.6ohm
Drain Source On State Resistance P Channel4.6ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel400mW
Power Dissipation P Channel400mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id
160mA
Continuous Drain Current Id P Channel
160mA
Drain Source On State Resistance P Channel
4.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
400mW
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
160mA
Drain Source On State Resistance N Channel
4.6ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
400mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability