Print Page
Image is for illustrative purposes only. Please refer to product description.

1,283 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $1.580 |
| 25+ | $1.410 |
| 50+ | $1.240 |
| 100+ | $1.070 |
| 250+ | $0.964 |
| 500+ | $0.900 |
| 1000+ | $0.861 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT10H017LPD-13
Newark Part No.32AK9148
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id54.7A
Continuous Drain Current Id N Channel54.7A
Continuous Drain Current Id P Channel54.7A
Drain Source On State Resistance N Channel0.0174ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel78W
Power Dissipation P Channel78W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
54.7A
Continuous Drain Current Id P Channel
54.7A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
78W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id N Channel
54.7A
Drain Source On State Resistance N Channel
0.0174ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
78W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
