Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMTH4008LPDW-13
Newark Part No.13AJ5648
Technical Datasheet
2,460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.782 |
| 25+ | $0.693 |
| 50+ | $0.604 |
| 100+ | $0.515 |
| 250+ | $0.459 |
| 500+ | $0.403 |
| 1000+ | $0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMTH4008LPDW-13
Newark Part No.13AJ5648
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id46.2A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel46.2A
Continuous Drain Current Id P Channel46.2A
Drain Source On State Resistance N Channel0.0123ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel39.4W
Power Dissipation P Channel39.4W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
46.2A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
39.4W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
40V
Continuous Drain Current Id
46.2A
Continuous Drain Current Id N Channel
46.2A
Drain Source On State Resistance N Channel
0.0123ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
39.4W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability