Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDXT5551P5-13
Newark Part No.86AK4877
Product RangeDXT Series
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Quantity | Price |
---|---|
5000+ | $0.266 |
10000+ | $0.258 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,330.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDXT5551P5-13
Newark Part No.86AK4877
Product RangeDXT Series
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Continuous Collector Current600mA
Power Dissipation2.25W
Transistor Case StylePowerDI5
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product RangeDXT Series
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
PowerDI5
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
DXT Series
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
160V
Power Dissipation
2.25W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for DXT5551P5-13
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability