Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDZ23C3V3-7-F
Newark Part No.51R6476
Product RangeDZ23C
Technical Datasheet
Packaging Options
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.011 |
10+ | $0.011 |
25+ | $0.011 |
50+ | $0.011 |
100+ | $0.011 |
250+ | $0.011 |
500+ | $0.011 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZ23C3V3-7-F
Newark Part No.51R6476
Product RangeDZ23C
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation300mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDZ23C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DZ23C3V3-7-F is a dual surface mount Zener Diode with moulded plastic/green moulding compound case and matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals. It is ideally suited for automated insertion.
- Dual Zener in common cathode configuration
- 300mW Power dissipation
- ΔVz For both diodes in one case is ≤5%
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Automation & Process Control, Commercial
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
DZ23C
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
300mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate