Print Page
Image is for illustrative purposes only. Please refer to product description.
2,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.455 |
| 10+ | $0.117 |
| 25+ | $0.115 |
| 50+ | $0.114 |
| 100+ | $0.112 |
| 250+ | $0.108 |
| 500+ | $0.103 |
| 1000+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZ23C4V3-7-F
Newark Part No.28AK9022
Technical Datasheet
Zener Voltage Nom4.3V
Diode ConfigurationDual Common Cathode
Power Dissipation300mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
4.3V
Power Dissipation
300mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Diode Configuration
Dual Common Cathode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability