Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZ9F18S92-7
Newark Part No.28AK9027
Product RangeDZ9F Series
Your Part Number
6,655 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 10+ | $0.094 |
| 25+ | $0.076 |
| 50+ | $0.059 |
| 100+ | $0.041 |
| 250+ | $0.040 |
| 500+ | $0.039 |
| 1000+ | $0.036 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZ9F18S92-7
Newark Part No.28AK9027
Product RangeDZ9F Series
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation200mW
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDZ9F Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOD-923
Operating Temperature Max
150°C
Product Range
DZ9F Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
