Print Page
Image is for illustrative purposes only. Please refer to product description.
3,070 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.260 |
10+ | $0.184 |
25+ | $0.157 |
50+ | $0.131 |
100+ | $0.103 |
250+ | $0.103 |
500+ | $0.102 |
1000+ | $0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZQA6V8AXV5-7
Newark Part No.28AK9009
Technical Datasheet
Product Range-
TVS Polarity-
Reverse Standoff Voltage4.3V
Clamping Voltage Max13V
Diode Case StyleSOT-553
No. of Pins5Pins
Minimum Breakdown Voltage6.47V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.3V
Diode Case Style
SOT-553
Minimum Breakdown Voltage
6.47V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
-
Clamping Voltage Max
13V
No. of Pins
5Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability