Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
2500+ | $0.260 |
5000+ | $0.236 |
10000+ | $0.218 |
15000+ | $0.206 |
25000+ | $0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$650.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZT5551
Newark Part No.86AK4879
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Continuous Collector Current600mA
Power Dissipation1W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
80hFE
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
160V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for DZT5551
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability