Print Page
Image is for illustrative purposes only. Please refer to product description.
795 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.804 |
10+ | $0.649 |
25+ | $0.593 |
50+ | $0.538 |
100+ | $0.483 |
250+ | $0.472 |
500+ | $0.397 |
1000+ | $0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT634TA
Newark Part No.61M6392
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current900mA
Power Dissipation Pd625mW
Transition Frequency140MHz
Power Dissipation625mW
DC Collector Current900mA
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE60000hFE
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min60000hFE
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FMMT634TA is a NPN silicon power Darlington Transistor offers 625mW power dissipation and highest current capability.
- Very high hFE - specified at 2A (5K minimum)
- FMMT734 Complementary PNP type
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
625mW
Power Dissipation
625mW
RF Transistor Case
SOT-23
DC Current Gain hFE
60000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
60000hFE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
100V
Continuous Collector Current
900mA
Transition Frequency
140MHz
DC Collector Current
900mA
No. of Pins
3Pins
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FMMT634TA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability