Print Page
Image is for illustrative purposes only. Please refer to product description.
2,188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.010 |
25+ | $0.905 |
50+ | $0.823 |
100+ | $0.729 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT705
Newark Part No.97K0402
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
Power Dissipation Pd2W
Continuous Collector Current2A
Transition Frequency160MHz
Power Dissipation2W
DC Collector Current2A
RF Transistor CaseSOT-223
No. of Pins3Pins
Transistor Case StyleSOT-223
DC Current Gain hFE3000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min3000hFE
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FZT705 is a -120V Silicon PNP Planar Medium Power Darlington Transistor with 2W power dissipation.
- Guaranteed hFE specified up to 2A
- Surface mount transistor
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
120V
Continuous Collector Current
2A
Power Dissipation
2W
RF Transistor Case
SOT-223
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
3000hFE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
120V
Power Dissipation Pd
2W
Transition Frequency
160MHz
DC Collector Current
2A
No. of Pins
3Pins
DC Current Gain hFE
3000hFE
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for FZT705
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability