Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoHD01-T
Newark Part No.
Re-Reel23T6192
Cut Tape23T6192
Product RangeHD01
Your Part Number
Technical Datasheet
4,925 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 10+ | $0.429 |
| 25+ | $0.384 |
| 50+ | $0.340 |
| 100+ | $0.294 |
| 250+ | $0.265 |
| 500+ | $0.236 |
| 1000+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoHD01-T
Newark Part No.
Re-Reel23T6192
Cut Tape23T6192
Product RangeHD01
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current800mA
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeHD01
SVHCLead (25-Jun-2025)
Product Overview
The HD01-T is a 4-pin single-phase surface-mount Bridge Rectifier Diode with glass passivated die construction and ideally suited for automated assembly. It has plated leads solderable per MIL-STD- 202, Method 208 tin-finish terminals.
- UL94V-0 Flammability rating
- Low forward voltage drop
- 30A Surge overload rating
- Miniature package saves space on PC boards
- MiniDIP case
- 70V RMS reverse voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
HD01
Technical Docs (2)
Alternatives for HD01-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability