Print Page
Image is for illustrative purposes only. Please refer to product description.
2,120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.191 |
10+ | $0.125 |
25+ | $0.112 |
50+ | $0.103 |
100+ | $0.095 |
250+ | $0.082 |
500+ | $0.080 |
1000+ | $0.078 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoLM2904QM8-13
Newark Part No.29AK0609
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleMSOP
Automotive Qualification StandardAEC-Q100
Bandwidth700kHz
No. of Amplifiers2 Amplifier
Slew Rate0.3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.3V/µs
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-20nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
700kHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
MSOP
Bandwidth
700kHz
Slew Rate
0.3V/µs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability