Print Page
Image is for illustrative purposes only. Please refer to product description.
1,474 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.130 |
| 25+ | $0.127 |
| 50+ | $0.124 |
| 100+ | $0.121 |
| 250+ | $0.117 |
| 500+ | $0.112 |
| 1000+ | $0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBD2004S-7-F
Newark Part No.29AK0925
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage300V
Average Forward Current225mA
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability