Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
| 10+ | $0.070 |
| 25+ | $0.062 |
| 50+ | $0.058 |
| 100+ | $0.053 |
| 250+ | $0.049 |
| 500+ | $0.047 |
| 1000+ | $0.045 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBTH10-7-F
Newark Part No.29AK0950
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
Transition Frequency650MHz
Power Dissipation300mW
Power Dissipation Pd300mW
DC Collector Current50mA
Continuous Collector Current50mA
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE60hFE
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
25V
Power Dissipation
300mW
DC Collector Current
50mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
25V
Transition Frequency
650MHz
Power Dissipation Pd
300mW
Continuous Collector Current
50mA
RF Transistor Case
SOT-23
DC Current Gain hFE
60hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability