Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5223B-7-F
Newark Part No.29AK0980
Product RangeMMBZ Series
Technical Datasheet
2,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 10+ | $0.074 |
| 25+ | $0.062 |
| 50+ | $0.050 |
| 100+ | $0.039 |
| 250+ | $0.039 |
| 500+ | $0.038 |
| 1000+ | $0.038 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5223B-7-F
Newark Part No.29AK0980
Product RangeMMBZ Series
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability