Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5246BS-7-F
Newark Part No.29AK1018
Product RangeMMBZ Series
Technical Datasheet
2,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 10+ | $0.172 |
| 25+ | $0.142 |
| 50+ | $0.113 |
| 100+ | $0.083 |
| 250+ | $0.083 |
| 500+ | $0.082 |
| 1000+ | $0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBZ5246BS-7-F
Newark Part No.29AK1018
Product RangeMMBZ Series
Technical Datasheet
Zener Voltage Nom16V
Diode ConfigurationDual Isolated
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6 Pin
Diode MountingSurface Mount
Product RangeMMBZ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
16V
Power Dissipation
200mW
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Diode Configuration
Dual Isolated
Operating Temperature Max
150°C
No. of Pins
6 Pin
Product Range
MMBZ Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability