Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5248BS-7-F
Newark Part No.23T7852
Product RangeMMSZxxxT1G
Technical Datasheet
2,735 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.197 |
10+ | $0.137 |
25+ | $0.118 |
50+ | $0.099 |
100+ | $0.080 |
250+ | $0.080 |
500+ | $0.076 |
1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5248BS-7-F
Newark Part No.23T7852
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation200mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMSZ5248BS-7-F is a surface mount Zener Diode with moulded plastic case, matte tin annealed over Alloy 42 lead frame terminals and cathode band polarity. It is ideally suited for automated assembly processes.
- Planar die construction
- Ultra-small surface mount package
- Lead, halogen and antimony-free - Green device
Applications
Automation & Process Control
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability