New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Fast & Ultrafast Recovery Rectifier Diodes
                      Print Page

                      MURS160-13-F

                      Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.25 V, 50 ns, 35 A

                      Date/Lot Code

                      DIODES INC. MURS160-13-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part NoMURS160-13-F
                      Newark Part No.23T7972
                      Product RangeMURS1
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,174 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.110
                      10+$0.110
                      25+$0.110
                      50+$0.110
                      100+$0.110
                      250+$0.110
                      500+$0.110
                      1000+$0.110
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part NoMURS160-13-F
                      Newark Part No.23T7972
                      Product RangeMURS1
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage600V
                      Average Forward Current1A
                      Diode ConfigurationSingle
                      Forward Voltage Max1.25V
                      Reverse Recovery Time50ns
                      Forward Surge Current35A
                      Operating Temperature Max150°C
                      Diode Case StyleSMD
                      No. of Pins2 Pin
                      Product RangeMURS1
                      Qualification-
                      SVHCLead (27-Jun-2024)

                      Product Overview

                      The MURS160-13-F is a surface-mount Super-fast Rectifier with moulded plastic case and solderable lead-free matte tin-finish terminal as per MIL-STD-202 standard.

                      • Polarity is indicated by cathode band or cathode notch
                      • Glass-passivated die construction
                      • Super-fast recovery time for high efficiency
                      • Ideally suited for automated assembly
                      • Halogen and antimony-free - Green device
                      • UL94V-0 Flammability rating
                      • Moisture sensitivity level 1

                      Applications

                      Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      600V

                      Diode Configuration

                      Single

                      Reverse Recovery Time

                      50ns

                      Operating Temperature Max

                      150°C

                      No. of Pins

                      2 Pin

                      Qualification

                      -

                      Average Forward Current

                      1A

                      Forward Voltage Max

                      1.25V

                      Forward Surge Current

                      35A

                      Diode Case Style

                      SMD

                      Product Range

                      MURS1

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for MURS160-13-F

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.