Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPD3S140-7
Newark Part No.82Y7142
Product RangePD3S1
Technical Datasheet
1,825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.549 |
10+ | $0.360 |
25+ | $0.346 |
50+ | $0.332 |
100+ | $0.318 |
250+ | $0.284 |
500+ | $0.248 |
1000+ | $0.211 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPD3S140-7
Newark Part No.82Y7142
Product RangePD3S1
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePowerDI 323
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current22A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePD3S1
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
22A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
PowerDI 323
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
PD3S1
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for PD3S140-7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability