Print Page
Image is for illustrative purposes only. Please refer to product description.
3,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.869 |
10+ | $0.690 |
25+ | $0.656 |
50+ | $0.621 |
100+ | $0.586 |
250+ | $0.536 |
500+ | $0.486 |
1000+ | $0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDR5G-13
Newark Part No.29AK3000
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time3.3µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StylePowerDI 5
No. of Pins3Pins
Product Range-
QualificationAEC-Q101
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
3.3µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
AEC-Q101
Average Forward Current
5A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
PowerDI 5
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability