Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI2DBS16212AZREX
Newark Part No.82AJ0660
Technical Datasheet
1,557 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.080 |
| 25+ | $1.970 |
| 50+ | $1.870 |
| 100+ | $1.780 |
| 250+ | $1.710 |
| 500+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI2DBS16212AZREX
Newark Part No.82AJ0660
Technical Datasheet
Logic Family / Base NumberPI2DBS16212A
IC FunctionMultiplexer/Demultiplexer
Logic Type2-to-1 Line Multiplexer / Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.8V
Supply Voltage Range1.8V
Line Configuration2:1
IC Case / PackageTQFN
No. of Pins24Pins
Supply Voltage Max1.8V
No. of Channels2Channels
Logic Case StyleTQFN
On Resistance Typ-
On Resistance Max-
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
InterfacesPCIe, USB, SAS, SATA, Thunderbolt
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
PI2DBS16212A
Logic Type
2-to-1 Line Multiplexer / Demultiplexer
Supply Voltage Range
1.8V
Line Configuration
2:1
No. of Pins
24Pins
No. of Channels
2Channels
On Resistance Typ
-
Switch Configuration
SPDT
Interfaces
PCIe, USB, SAS, SATA, Thunderbolt
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
IC Function
Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
1.8V
IC Case / Package
TQFN
Supply Voltage Max
1.8V
Logic Case Style
TQFN
On Resistance Max
-
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability