Print Page
Image is for illustrative purposes only. Please refer to product description.
2,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.804 | 
| 10+ | $0.612 | 
| 25+ | $0.562 | 
| 50+ | $0.536 | 
| 100+ | $0.508 | 
| 250+ | $0.482 | 
| 500+ | $0.467 | 
| 1000+ | $0.460 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3C3306UEX
Newark Part No.76AH5921
Technical Datasheet
No. of Channels2Channels
Output Current120mA
Switch TypeBus Switch
On State Resistance Max15ohm
Logic Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2Channels
Switch Type
Bus Switch
Logic Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
3.63V
MSL
MSL 1 - Unlimited
Output Current
120mA
On State Resistance Max
15ohm
IC Case / Package
MSOP
Supply Voltage Min
2.97V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability