Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3CH281QE
Newark Part No.29AK3551
Technical Datasheet
Logic Family / Base NumberPI3CH281
Logic Type4-to-1 Line Multiplexer / Demultiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
PI3CH281
No. of Channels
2Channels
Supply Voltage Min
2.97V
IC Case / Package
QSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Type
4-to-1 Line Multiplexer / Demultiplexer
Line Configuration
4:1
Supply Voltage Max
3.63V
Logic Case Style
QSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability