Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3DBS12212AXUAEX
Newark Part No.76AH5922
Technical Datasheet
7,024 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.700 |
| 25+ | $1.580 |
| 50+ | $1.510 |
| 100+ | $1.450 |
| 250+ | $1.380 |
| 500+ | $1.360 |
| 1000+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3DBS12212AXUAEX
Newark Part No.76AH5922
Technical Datasheet
IC FunctionMultiplexer/Demultiplexer
Logic Type2-to-1 Line Multiplexer / Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3.3V
Supply Voltage Range3.3V
Line Configuration2:1
IC Case / PackageX2QFN
No. of Pins18Pins
No. of Channels2Channels
Supply Voltage Max3.3V
On Resistance Typ-
Logic Case StyleX2QFN
On Resistance Max-
Switch Configuration-
Mux / Demux Configuration2:1
InterfacesUSB, SAS, Thunderbolt
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
3.3V
IC Case / Package
X2QFN
No. of Channels
2Channels
On Resistance Typ
-
On Resistance Max
-
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
2-to-1 Line Multiplexer / Demultiplexer
Supply Voltage Range
3.3V
Line Configuration
2:1
No. of Pins
18Pins
Supply Voltage Max
3.3V
Logic Case Style
X2QFN
Switch Configuration
-
Interfaces
USB, SAS, Thunderbolt
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability