Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3DPX1207Q3ZHEX
Newark Part No.29AK3574
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $4.010 |
10+ | $3.060 |
25+ | $2.880 |
50+ | $2.710 |
100+ | $2.530 |
250+ | $2.390 |
500+ | $2.310 |
1000+ | $2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$20.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3DPX1207Q3ZHEX
Newark Part No.29AK3574
Technical Datasheet
IC Interface TypeI2C, USB
Device TypeLinear ReDriver
InterfacesI2C, USB
Supply Voltage Min3V
Interface Case StyleTQFN-EP
Supply Voltage Max3.6V
IC Case / PackageTQFN-EP
No. of Pins42Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Interface Type
I2C, USB
Interfaces
I2C, USB
Interface Case Style
TQFN-EP
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Device Type
Linear ReDriver
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
42Pins
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability