Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX1002B1ZLEX
Newark Part No.29AK3575
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $2.040 |
10+ | $1.510 |
25+ | $1.400 |
50+ | $1.310 |
100+ | $1.220 |
250+ | $1.150 |
500+ | $1.110 |
1000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX1002B1ZLEX
Newark Part No.29AK3575
Technical Datasheet
USB IC TypeQuad Channel Linear Re-driver
USB StandardUSB 3.0, 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleTQFN
IC Case / PackageTQFN
No. of Pins30Pins
Data Rate10Gbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
USB IC Type
Quad Channel Linear Re-driver
Supply Voltage Min
3V
Interface Case Style
TQFN
No. of Pins
30Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.0, 3.1
Supply Voltage Max
3.6V
IC Case / Package
TQFN
Data Rate
10Gbps
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability