Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX16621ZLDEX
Newark Part No.29AK3584
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $4.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX16621ZLDEX
Newark Part No.29AK3584
Technical Datasheet
PCI Bus TypePCIe Redriver / Equalizer
PCI IC TypePCIe Redriver / Equalizer
PCI Express Base Spec-
IC Case / PackageTQFN
Digital IC CaseTQFN
No. of Pins40Pins
Supply Voltage Min-
Supply Voltage Max3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
PCI Bus Type
PCIe Redriver / Equalizer
PCI Express Base Spec
-
Digital IC Case
TQFN
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
PCI IC Type
PCIe Redriver / Equalizer
IC Case / Package
TQFN
No. of Pins
40Pins
Supply Voltage Max
3.3V
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability