Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3HDX1204B1ZHEX
Newark Part No.29AK3598
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $2.790 |
| 25+ | $2.630 |
| 50+ | $2.470 |
| 100+ | $2.310 |
| 250+ | $2.190 |
| 500+ | $2.120 |
| 1000+ | $2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3HDX1204B1ZHEX
Newark Part No.29AK3598
Technical Datasheet
Device TypeHDMI Redriver
IC Interface TypeI2C, HDMI
InterfacesI2C, HDMI
Interface Case StyleTQFN
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFN
No. of Pins42Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Type
HDMI Redriver
Interfaces
I2C, HDMI
Supply Voltage Min
3V
IC Case / Package
TQFN
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
IC Interface Type
I2C, HDMI
Interface Case Style
TQFN
Supply Voltage Max
3.6V
No. of Pins
42Pins
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability