Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3HDX231ZLEX
Newark Part No.29AK3603
Technical Datasheet
IC Interface TypeI2C, HDMI
Device TypeHDMI Linear ReDriver
InterfacesI2C, HDMI
Interface Case StyleTQFN-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFN-EP
No. of Pins72Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Interface Type
I2C, HDMI
Interfaces
I2C, HDMI
Supply Voltage Min
3V
IC Case / Package
TQFN-EP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Device Type
HDMI Linear ReDriver
Interface Case Style
TQFN-EP
Supply Voltage Max
3.6V
No. of Pins
72Pins
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
