Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.300 |
| 25+ | $1.190 |
| 50+ | $1.120 |
| 100+ | $1.050 |
| 250+ | $0.987 |
| 500+ | $0.950 |
| 1000+ | $0.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3HDX511DZLEX
Newark Part No.29AK3605
Technical Datasheet
Device TypeHDMI Redriver
IC Interface TypeHDMI
InterfacesHDMI
Supply Voltage Min2.89V
Interface Case StyleTQFN
Supply Voltage Max3.6V
IC Case / PackageTQFN
No. of Pins30Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Type
HDMI Redriver
Interfaces
HDMI
Interface Case Style
TQFN
IC Case / Package
TQFN
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
IC Interface Type
HDMI
Supply Voltage Min
2.89V
Supply Voltage Max
3.6V
No. of Pins
30Pins
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability