Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3HDX511EZLSEX
Newark Part No.29AK3606
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $2.040 |
10+ | $1.500 |
25+ | $1.380 |
50+ | $1.300 |
100+ | $1.220 |
250+ | $1.150 |
500+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3HDX511EZLSEX
Newark Part No.29AK3606
Technical Datasheet
Device TypeHDMI Redriver/Level Shifter
IC Interface TypeHDMI
InterfacesHDMI
Interface Case StyleTQFN
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFN
No. of Pins32Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Type
HDMI Redriver/Level Shifter
Interfaces
HDMI
Supply Voltage Min
3V
IC Case / Package
TQFN
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
IC Interface Type
HDMI
Interface Case Style
TQFN
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability