
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.510 |
| 25+ | $2.400 |
| 50+ | $2.290 |
| 100+ | $2.200 |
| 250+ | $2.100 |
| 500+ | $2.060 |
| 1000+ | $2.020 |
Product Information
Product Overview
PI3HDX511FZLCIEX is an HDMI 1.4b 3.4Gbps ReDriver jitter cleaner with DP++ level shifter, cable ID, DDC buffer/switch. In the mobile platforms, extending battery hours has been one of the most challenging for system designers. The PI3HDX511F has rich power-saving features to extend the battery life with 2uA standby current and other features like LDO disable pins, active/passive DDC switch, output squelch and HPD (hot plug detect) detection. The PI3HDX511F can support both source and sink side system applications. For sink-side (receptacle) application, it supports 6-step input EQ adjustment and data/clock pin order swap. Applications include notebook, desktop computers, displays, monitors, A/V receivers, set top boxes, video players, repeaters and switch boxes.
- Operation up to 3.4Gbps per lane ( 340MHz pixel clock)
- Ultra-low standby current 2uA with DDC passive switch mode
- Automatic TMDS output disable with squelch or HPD detection in the no-signal input condition
- Selectable active DDC buffer mode for 1.8-3.3V DDC
- Max 120mW with LDO Bypass 1.5V power supply mode
- Integrated ESD protection: 8kV HBM for all IO pins per JEDEC standard
- Power supply voltage range from 2.89V to 3.6V
- Industrial temperature range from -40°C to 85°C
- 40-pin, TQFN package
Technical Specifications
HDMI
HDMI
TQFN
TQFN
-40°C
-
MSL 1 - Unlimited
ReDriver DisplayPort Level Shifter
2.89V
3.6V
40Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
