Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3PCIE3412AZHEX
Newark Part No.45AJ6898
Your Part Number
Technical Datasheet
Packaging Options
1,745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.490 |
| 25+ | $1.380 |
| 50+ | $1.300 |
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.100 |
| 1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3PCIE3412AZHEX
Newark Part No.45AJ6898
Technical Datasheet
IC FunctionMultiplexer / Demultiplexer Switch
PCI Bus TypePCI Express Switch
No. of Input Channels4Channels
Power Supply TypeSingle Supply
Supply Voltage Range3V to 3.6V
Supply Voltage Range3V to 3.6V
No. of Output Channels8Channels
IC Case / PackageTQFN
Data Rate8Gbps
No. of Pins42Pins
Power Consumption500mW
No. of Channels4Channels
On Resistance Typ5ohm
On Resistance Max-
Switch Configuration-
Mux / Demux Configuration2:1
InterfacesPCIe, USB, SAS, SATA, XAUI, RXAUI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Multiplexer / Demultiplexer Switch
No. of Input Channels
4Channels
Supply Voltage Range
3V to 3.6V
No. of Output Channels
8Channels
Data Rate
8Gbps
Power Consumption
500mW
On Resistance Typ
5ohm
Switch Configuration
-
Interfaces
PCIe, USB, SAS, SATA, XAUI, RXAUI
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
PCI Bus Type
PCI Express Switch
Power Supply Type
Single Supply
Supply Voltage Range
3V to 3.6V
IC Case / Package
TQFN
No. of Pins
42Pins
No. of Channels
4Channels
On Resistance Max
-
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability