Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI3USB102ZLEX
Newark Part No.65AH9217
Your Part Number
Technical Datasheet
3,724 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.922 |
| 25+ | $0.835 |
| 50+ | $0.787 |
| 100+ | $0.737 |
| 250+ | $0.692 |
| 500+ | $0.663 |
| 1000+ | $0.546 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3USB102ZLEX
Newark Part No.65AH9217
Technical Datasheet
USB IC TypeDifferential 2:1/1:2 Mux/Demux
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max4.4V
IC Case / PackageTQFN
Interface Case StyleTQFN
No. of Pins10Pins
Data Rate480Mbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
Differential 2:1/1:2 Mux/Demux
Supply Voltage Min
3V
IC Case / Package
TQFN
No. of Pins
10Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
4.4V
Interface Case Style
TQFN
Data Rate
480Mbps
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability