Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.290 |
| 25+ | $1.170 |
| 50+ | $1.110 |
| 100+ | $1.030 |
| 250+ | $0.969 |
| 500+ | $0.932 |
| 1000+ | $0.844 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3WVR13412ZHEX
Newark Part No.29AK3632
Technical Datasheet
Video Switching Configuration4 x 1:2, 4 x 2:1
Bandwidth7GHz
Cross Talk-35dB
Supply Voltage Min2.97V
Supply Voltage Max3.63V
TV / Video Case StyleTQFN
IC Case / PackageTQFN
No. of Pins42Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Video Switching Configuration
4 x 1:2, 4 x 2:1
Cross Talk
-35dB
Supply Voltage Max
3.63V
IC Case / Package
TQFN
Operating Temperature Min
-
Product Range
-
Bandwidth
7GHz
Supply Voltage Min
2.97V
TV / Video Case Style
TQFN
No. of Pins
42Pins
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
