Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $1.020 |
100+ | $0.929 |
500+ | $0.883 |
1000+ | $0.838 |
2500+ | $0.790 |
5000+ | $0.776 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI49FCT3805CQE
Newark Part No.29AK3678
Technical Datasheet
Clock IC TypeClock Buffer, Driver
Frequency10MHz
No. of Outputs10Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleQSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Buffer, Driver
No. of Outputs
10Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
10MHz
Supply Voltage Min
3V
Clock IC Case Style
QSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability