Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI4IOE5V6408ZTAEX
Newark Part No.29AK3644
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 10+ | $0.753 |
| 25+ | $0.695 |
| 50+ | $0.663 |
| 100+ | $0.630 |
| 250+ | $0.599 |
| 500+ | $0.580 |
| 1000+ | $0.546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4IOE5V6408ZTAEX
Newark Part No.29AK3644
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
InterfacesI2C
Bus Frequency1MHz
IC Interface TypeI2C
Supply Voltage Min1.65V
Supply Voltage Max4V
Interface Case StyleUQFN
IC Case / PackageUQFN
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Chip Configuration
8bit
Interfaces
I2C
IC Interface Type
I2C
Supply Voltage Max
4V
IC Case / Package
UQFN
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
No. of Bits
8bit
Bus Frequency
1MHz
Supply Voltage Min
1.65V
Interface Case Style
UQFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability