Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI4IOE5V96248ZLEX
Newark Part No.29AK3659
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.080 |
| 25+ | $1.910 |
| 50+ | $1.810 |
| 100+ | $1.710 |
| 250+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4IOE5V96248ZLEX
Newark Part No.29AK3659
Technical Datasheet
No. of Bits48bit
Chip Configuration48bit
InterfacesI2C
Bus Frequency1MHz
IC Interface TypeI2C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Interface Case StyleTQFN
IC Case / PackageTQFN
No. of Pins56Pins
No. of I/O's48I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Bits
48bit
Interfaces
I2C
IC Interface Type
I2C
Supply Voltage Max
5.5V
IC Case / Package
TQFN
No. of I/O's
48I/O's
Operating Temperature Max
85°C
Qualification
-
Chip Configuration
48bit
Bus Frequency
1MHz
Supply Voltage Min
2.3V
Interface Case Style
TQFN
No. of Pins
56Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability