Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V108ZBAEX
Newark Part No.29AK3669
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.700 |
| 25+ | $1.570 |
| 50+ | $1.480 |
| 100+ | $1.380 |
| 250+ | $1.310 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V108ZBAEX
Newark Part No.29AK3669
Technical Datasheet
No. of Inputs8Inputs
Output Current-
Propagation Delay2.2ns
No. of Pins20Pins
Logic Case StyleVQFN
IC Case / PackageVQFN
Supply Voltage Min950mV
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
2.2ns
Logic Case Style
VQFN
Supply Voltage Min
950mV
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Output Current
-
No. of Pins
20Pins
IC Case / Package
VQFN
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability