Print Page
Image is for illustrative purposes only. Please refer to product description.
5,434 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.439 | 
| 10+ | $0.323 | 
| 25+ | $0.294 | 
| 50+ | $0.278 | 
| 100+ | $0.262 | 
| 250+ | $0.247 | 
| 500+ | $0.239 | 
| 1000+ | $0.231 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5C3253QEX
Newark Part No.76AH5939
Technical Datasheet
No. of Channels2Channels
Logic Family / Base NumberPI5C3253
Logic TypeMultiplexer / Demultiplexer Bus Switch
Output Current-
Switch TypeMultiplexer / Demultiplexer Bus Switch
Line Configuration4:1
On State Resistance Max15ohm
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2Channels
Logic Type
Multiplexer / Demultiplexer Bus Switch
Switch Type
Multiplexer / Demultiplexer Bus Switch
On State Resistance Max
15ohm
Logic Case Style
QSOP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
PI5C3253
Output Current
-
Line Configuration
4:1
IC Case / Package
QSOP
No. of Pins
16Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability