Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPI6C49CB02Q2WEX
Newark Part No.29AK3748
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Quantity | Price |
---|---|
1+ | $3.280 |
10+ | $2.460 |
25+ | $2.290 |
50+ | $2.160 |
100+ | $2.030 |
250+ | $1.920 |
500+ | $1.860 |
1000+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$16.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C49CB02Q2WEX
Newark Part No.29AK3748
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency250MHz
No. of Outputs2Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Clock IC Case StyleWSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
Frequency
250MHz
Supply Voltage Min
2.375V
Clock IC Case Style
WSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability